Filter Your Search
1 - 10 of 12 results
|
MPC555LFMZP40
NXP Semiconductors
|
$30.4354 | No | End Of Life | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1997-09-16 | NXP | ||||
|
KMPC555LFMZP40
Motorola Mobility LLC
|
Check for Price | Obsolete | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | BGA | 272 | ||||||||||||||||||||||||||||||||||||
|
MPC555LFMZP40R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | not_compliant | 8542.31.00.01 | BGA | 272 | |||||
|
MPC555LFMZP40
onsemi
|
Check for Price | Obsolete | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | ONSEMI | 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | unknown | 8542.31.00.01 | BGA | 272 | |||||||||||
|
KMPC555LFMZP40
Motorola Semiconductor Products
|
Check for Price | Obsolete | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MPC555LFMZP40R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | BGA | 272 | |||||||||||
|
MPC555LFMZP40
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | PLASTIC, BGA-272 | unknown | 8542.31.00.01 | |||||||||||||
|
MPC555LFMZP40
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | BGA | 272 | |||||||||||
|
MPC555LFMZP40R2
onsemi
|
Check for Price | Obsolete | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | ONSEMI | 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | unknown | 8542.31.00.01 | BGA | 272 | |||||||||||
|
MPC555LFMZP40R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | IT ALSO OPERATES AT 5 V | YES | NO | NO | FLOATING-POINT | YES | YES | YES | 8 | 4 | 8 | 8 | YES | FLASH | 250 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | unknown | 8542.31.00.01 |