Filter Your Search
1 - 3 of 3 results
|
MOC3021SR2VM
onsemi
|
$0.4608 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
MOC3021SR2VM
Fairchild Semiconductor Corporation
|
$0.7289 | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | ||||
|
MOC3021SR2V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs |