Filter Your Search
1 - 10 of 26 results
|
MMSD4148T1G
onsemi
|
$0.0317 | Yes | Active | 200 mA | 1 V | 4 ns | 425 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHING | 2 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
MMSD4148T3G
onsemi
|
$0.0594 | Yes | Active | 200 mA | 1 V | 4 ns | 425 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHING | 2 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
SMMSD4148T1G
onsemi
|
$0.0613 | Yes | Active | 200 mA | 1 V | 4 ns | 425 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
MMSD4148T1
onsemi
|
$0.0806 | No | Obsolete | 200 mA | 1 V | 4 ns | 425 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHING | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e0 | 1 | 150 °C | -55 °C | 235 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | ONSEMI | SOD-123 2 LEAD | CASE 425-04, 2 PIN | 2 | 425-04 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
MMSD4148_D87Z
Fairchild Semiconductor Corporation
|
$0.0907 | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOD-123 | R-PDSO-G2 | 2 | 2LD,SOD123, JEDEC DO-219 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MMSD4148
onsemi
|
$0.1074 | Yes | End Of Life | 200 mA | 1 V | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHES | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 | 425-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||
|
SMMSD4148T3G
onsemi
|
$0.1437 | Yes | Active | 200 mA | 1 V | 4 ns | 425 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
MMSD4148G
Galaxy Microelectronics
|
Check for Price | Active | 215 mA | 1 V | 4 ns | 5 µA | 400 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MMSD4148
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST SWITCHES | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOD-123 | SOD-123 | 2 | 2LD,SOD123, JEDEC DO-219 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MMSD4148
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 4 ns | 425 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 |