Filter Your Search
1 - 10 of 38 results
|
MM5Z9V1
Diotec Semiconductor AG
|
$0.0224 | Yes | Active | 5 mA | 300 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 0.7 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
MM5Z9V1B
Diotec Semiconductor AG
|
$0.0281 | Yes | Active | 5 mA | 500 nA | 300 mW | 9.04 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 30 Ω | 6 V | 7 mV/°C | 2.1 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MM5Z9V1T1G
onsemi
|
$0.0861 | Yes | Active | 900 mV | 5 mA | 700 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 5 V | 6.08 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523 2 LEAD | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more | 2 | 502-01 | onsemi | |||||||
|
MM5Z9V1ST1G
onsemi
|
$0.0980 | Yes | Active | 900 mV | 5 mA | 500 nA | 200 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 160 Ω | 15 Ω | 6 V | 2.1 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523 2 LEAD | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | 2 | 502-01 | onsemi | |||||||
|
SZMM5Z9V1T1G
onsemi
|
$0.1619 | Yes | Active | 900 mV | 5 mA | 700 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 5 V | 6.08 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523 2 LEAD | SOD-523, 2 PIN | 502-01 | onsemi | ||||||||
|
MM5Z9V1T
Secos Corporation
|
Check for Price | Active | 5 mA | 80 µA | 150 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 6 V | 7 mV/°C | 6.08 % | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SZMM5Z9V1ST1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 500 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 160 Ω | 15 Ω | 6 V | 2.1 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | 502-01 | onsemi | |||||||||
|
MM5Z9V1-C
Secos Corporation
|
Check for Price | Active | 5 mA | 500 nA | 100 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 100 Ω | 6 V | 7 mV/°C | 6.08 % | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SZMM5Z9V1ST5G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 500 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 160 Ω | 15 Ω | 6 V | 2.1 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | 502-01 | onsemi | 2018-08-30 | ||||||||
|
MM5Z9V1T5G
onsemi
|
Check for Price | Yes | Obsolete | 900 mV | 5 mA | 700 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 5 V | 6.08 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | 502-01 | onsemi | 2018-08-30 |