Parametric results for: mlce15a under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: mlce15a
Select parts from the table below to compare.
Compare
Compare
MLCE15AE3
Microchip Technology Inc
$3.5473 Yes Active 24.4 V 5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MLCE15A
Microchip Technology Inc
$3.5473 No Active 24.4 V 5 W 17 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant
MLCE15AE3TR
Microsemi Corporation
Check for Price Yes Transferred 24.4 V 5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified O-PALF-W2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant 2 CASE 1 EAR99 8541.10.00.50
MLCE15ATR
Microsemi Corporation
Check for Price No Transferred 24.4 V 5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown 2 CASE 1 EAR99 8541.10.00.50
MLCE15AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 24.4 V 5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant 2 CASE 1 EAR99 8541.10.00.50 Microsemi Corporation
MLCE15A
Microsemi Corporation
Check for Price No No Transferred 24.4 V 5 W 17 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown EAR99 8541.10.00.50
MLCE15A
MDE Semiconductor Inc
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE MDE SEMICONDUCTOR INC unknown