Filter Your Search
1 - 4 of 4 results
|
MK24FN1M0VLL12
NXP Semiconductors
|
$16.3445 | Yes | Active | 120 MHz | 1048576 | 256 | CORTEX-M4 | 50 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK24FN1M0VLL12R
NXP Semiconductors
|
$18.3062 | Yes | Active | 120 MHz | 1048576 | 256 | CORTEX-M4 | 50 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | FQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK24FN1M0VLL12R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK24FN1M0VLL12
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |