Filter Your Search
1 - 5 of 5 results
|
MK12DX128VLF5
Freescale Semiconductor
|
$2.7134 | Yes | Yes | Transferred | 32 | 50 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 19.3 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 550 µm | QUAD | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.60 MM HEIGHT, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MK12DX128VLF5
NXP Semiconductors
|
$6.0465 | Yes | Active | 32 | 50 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 19.3 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 550 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.60 MM HEIGHT, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||
|
MK12DX128VLF5R
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 33 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 1 | 4 | 8 | 8 | NO | FLASH | 155 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MK12DX128VLF5R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK12DX128VLF5,557
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 131072 | 32 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PQFP-G48 | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.60 MM HEIGHT, LQFP-48 | unknown | 3A991.A.2 | 8542.31.00.01 |