Filter Your Search
1 - 2 of 2 results
|
MJS13
APEM Inc
|
Check for Price | Obsolete | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | .1A@12VDC | 500VRMS V | 100 MΩ | 2.21 N | e4 | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | SILVER | THERMOPLASTIC | PHENOLIC | 4 | MOLDED | WAVE | NO | SILVER | SOLDER | PARTIAL | 0.079 inch | 4 mm | 4.5 mm | 15.8 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||
|
MJS13R
APEM Inc
|
Check for Price | Obsolete | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SILVER | SLIDE SWITCH | SLIDE | .1A@12VDC | 500VRMS V | 100 MΩ | 2.21 N | e4 | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | THERMOPLASTIC | SILVER | THERMOPLASTIC | PHENOLIC | 4 | MOLDED | WAVE | NO | SILVER | SOLDER | PARTIAL | 0.098 inch | 4 mm | 5 mm | 15.8 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 |