Filter Your Search
1 - 2 of 2 results
|
MICROSMD005F-2
Littelfuse Inc
|
$0.3117 | Yes | Yes | Active | 3.6 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
MICROSMD005F-2
TE Connectivity
|
$0.5877 | Yes | Transferred | PTC RESETTABLE FUSE | MICROSMD | RESISTANCE MIN IS 3.6 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 30 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | SMT |