Parametric results for: mic5320-mkymt-tr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic5320mkymttr
Select parts from the table below to compare.
Compare
Compare
MIC5320-MKYMT-TR
Microchip Technology Inc
$1.1725 Yes Active 5.5 V 3.8 V 2.8 V 35 mV 150 mA 2.6 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6 V 0.056 % 1 2.884 V 2.716 V 2.678 V 2.522 V CMOS 3 % S-XDSO-N6 e4 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo