Filter Your Search
1 - 3 of 3 results
|
MIC4685BRTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 30 V | 4 V | YES | BUCK | 225 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | MODULE | TO-263, | 7 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4685BRTR
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 30 V | 4 V | YES | BUCK | 225 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | ROCHESTER ELECTRONICS INC | MODULE | , | 7 | unknown | |||||||||||
|
MIC4685BRTR
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 30 V | 4 V | YES | BUCK | 225 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | TO-263, | not_compliant |