Parametric results for: mic39100-3.3ws under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: mic3910033ws
Select parts from the table below to compare.
Compare
Compare
MIC39100-3.3WS
Micrel Inc
$0.8567 Yes Transferred 16 V 2.25 V 3.3 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC LEAD FREE, SOT-223, 4 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC39100-3.3WS
Microchip Technology Inc
$0.9174 Yes Active 16 V 4.3 V 3.3 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.0165 % 0.033 % 1 3.366 V 3.234 V 2 % R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.31 mm SINGLE 3.505 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-223, 4 PIN not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip
MIC39100-3.3WS-TR
Microchip Technology Inc
$1.5543 Yes Active 16 V 4.3 V 3.3 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C TS 16949 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 4 PIN not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip
MIC39100-3.3WSTR
Rochester Electronics LLC
Check for Price Yes Active 16 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 1 3.366 V 3.234 V R-PDSO-G4 e3 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS INC SOP, unknown Fixed,Positive,Single Output,Ldo SOT-223 4
MIC39100-3.3WS-TR
Micrel Inc
Check for Price Yes Transferred 16 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 1 3.366 V 3.234 V R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC LEAD FREE, SOT-223, 4 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC39100-3.3WS
Rochester Electronics LLC
Check for Price Yes Yes Active 16 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 1 3.366 V 3.234 V R-PDSO-G4 e3 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOP, unknown Fixed,Positive,Single Output,Ldo SOT-223 4
MIC39100-3.3WSTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 16 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 1 3.366 V 3.234 V R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOP, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip SOT-223 4
MIC39100-3.3WSTR
Micrel Inc
Check for Price Yes Yes Transferred 16 V 2.25 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 1 3.366 V 3.234 V R-PDSO-G4 e3 Not Qualified 3 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOP, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOT-223 4