Parametric results for: mic38c45-1bm under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic38c451bm
Select parts from the table below to compare.
Compare
Compare
MIC38C45-1BM
Rochester Electronics LLC
Check for Price Yes No Active 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-14 14 unknown
MIC38C45-1BMT&R
Microchip Technology Inc
Check for Price No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC SOIC LSOP, SOP14,.25 14 not_compliant EAR99 8542.39.00.01
MIC38C45-1BMT&R
Micrel Inc
Check for Price No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC SOIC LSOP, SOP14,.25 14 not_compliant EAR99 8542.39.00.01
MIC38C45-1BM
Micrel Inc
Check for Price No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC SOIC-14 not_compliant
MIC38C45-1BM
Microchip Technology Inc
Check for Price No Obsolete 15 V 30 V 8.2 V 500 mA YES BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G14 e0 Not Qualified 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY LSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.6 mm MICREL INC SOIC LSOP, SOP14,.25 14 not_compliant EAR99 8542.39.00.01