Filter Your Search
1 - 10 of 10 results
|
MIC38C43ABMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC38C43ABMM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MIC38C43ABMTR
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC38C43ABMM
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP-8 | not_compliant | |||||||
|
MIC38C43ABM
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||
|
MIC38C43ABMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC38C43ABM
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC-8 | not_compliant | |||||||
|
MIC38C43ABMM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | MSOP | MSOP-8 | 8 | unknown | |||||
|
MIC38C43ABMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC38C43ABM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |