Filter Your Search
1 - 2 of 2 results
|
MIC384-2YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||
|
MIC384-2YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 |