Parametric results for: mic29150-3.3wu under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mic2915033wu
Select parts from the table below to compare.
Compare
Compare
MIC29150-3.3WU
Micrel Inc
$1.5400 Yes Transferred 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC ROHS COMPLIANT, TO-263, D2PAK-3 compliant Fixed,Positive,Single Output,Ldo
MIC29150-3.3WU
Microchip Technology Inc
$2.4700 Yes Active 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 125 °C -40 °C TS 16949 3 PLASTIC/EPOXY SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 2.54 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC TO-263, 3 PIN not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip
MIC29150-3.3WU-TR
Microchip Technology Inc
$3.0309 Yes Active 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 125 °C -40 °C TS 16949 3 PLASTIC/EPOXY SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC TO-263, 3 PIN not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip
MIC29150-3.3WUTR
Microchip Technology Inc
Check for Price Yes Transferred 26 V 4.3 V 3.3 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.366 V 3.234 V BIPOLAR R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC TO-263, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 D2PAK 4
MIC29150-3.3WUTR
Micrel Inc
Check for Price Yes Transferred 26 V 4.3 V 3.3 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.366 V 3.234 V BIPOLAR R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC TO-263, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 D2PAK 4
MIC29150-3.3WU-TR
Micrel Inc
Check for Price Yes Transferred 26 V 4.3 V 3.3 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.366 V 3.234 V BIPOLAR R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm MICREL INC ROHS COMPLIANT, TO-263, D2PAK-3 compliant Fixed,Positive,Single Output,Ldo
MIC29150-3.3WU
Rochester Electronics LLC
Check for Price Yes Active 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V 2 % R-PSSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 8.7755 mm 10.363 mm 4.902 mm ROCHESTER ELECTRONICS LLC TO-263, 3 PIN unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01