Filter Your Search
1 - 5 of 5 results
|
MIC2103YML-TR
Microchip Technology Inc
|
$0.9344 | Yes | Active | 48 V | 5 V | 75 V | 4.5 V | 800 mV | 24 V | 15 A | YES | BUCK | 750 kHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | S-XQCC-N16 | e4 | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC2103YML
Micrel Inc
|
Check for Price | Yes | Transferred | 48 V | 75 V | 4.5 V | 15 A | YES | BUCK | 750 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 24V | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-XQCC-N16 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICREL INC | MLF-16 | compliant | ||||||||
|
MIC2103YMLTR
Micrel Inc
|
Check for Price | Yes | Active | 15 A | YES | 750 kHz | VOLTAGE-MODE | S-PQCC-N16 | e4 | Not Qualified | 2 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC16,.12SQ,20 | compliant | |||||||||||||||||||||||
|
MIC2103YML
Microchip Technology Inc
|
Check for Price | Active | 48 V | 75 V | 4.5 V | YES | BUCK | 750 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 24V | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | S-XQCC-N16 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MIC2103YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 A | YES | 750 kHz | VOLTAGE-MODE | S-PQCC-N16 | e4 | Not Qualified | 2 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC16,.12SQ,20 | compliant |