Filter Your Search
1 - 2 of 2 results
|
MI-J20-IY-F3
Vicor Corporation
|
$266.3300 | No | No | Active | 28 V | 5 V | 50 V | 18 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 | |||||||
|
MI-J20IY-F3
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 5 V | 50 V | 18 V | 2.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.2 % | 1 | 0.05304 Vrms | INDUSTRIAL | 50 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 57.9 mm | 12.7 mm | VICOR CORP | , | compliant | MODULE | 9 |