Filter Your Search
1 - 3 of 3 results
|
MGW304812
Cosel USA Inc
|
$52.7262 | Yes | Active | 48 V | 12 V | 76 V | 36 V | 11.765 V | 12.492 V | 1.25 A | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.0072 % | 5 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGW304812-R
Cosel USA Inc
|
$53.3300 | Yes | Active | 48 V | 12 V | 76 V | 36 V | 11.765 V | 12.492 V | 1.25 A | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.0072 % | 5 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | PACKAGE-6 | unknown | EAR99 | Cosel | ||
|
MGW304812-G
Cosel USA Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 76 V | 36 V | 11.765 V | 12.492 V | 1.25 A | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.0072 % | 5 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | PACKAGE-6 | unknown | EAR99 |