Filter Your Search
1 - 3 of 3 results
|
MCF52254CAF66
Freescale Semiconductor
|
$7.3764 | Yes | Yes | Transferred | 32 | 66 MHz | 524288 | 65536 | COLDFIRE | 66 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | 100 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF52254CAF66
NXP Semiconductors
|
$12.5580 | Yes | Active | 32 | 66 MHz | 524288 | 65536 | COLDFIRE | 66 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF52254CAF66
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 66 MHz | 66 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | QUAD | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | 100 | unknown |