Filter Your Search
1 - 4 of 4 results
|
MC9S12XF512MLM
Freescale Semiconductor
|
$13.2934 | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 32768 | CPU12 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 110 mA | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | 112 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MC9S12XF512MLM
NXP Semiconductors
|
$23.7553 | Yes | Not Recommended | 16 | 40 MHz | 524288 | 32768 | CPU12 | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 110 mA | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||
|
MC9S12XF512MLMR
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 50 MHz | 16 | 16 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.98 V | 1.72 V | 112 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | LQFP, | 2016-03-07 | ||||||||||||||||||||||||
|
MC9S12XF512MLMR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | e3 | 3 | 260 | 40 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , |