Filter Your Search
1 - 2 of 2 results
|
MC9S08DZ60AMLF
Freescale Semiconductor
|
$4.6059 | Yes | Yes | Transferred | 8 | 40 MHz | 60032 | 4096 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC9S08DZ60AMLF
NXP Semiconductors
|
$9.0917 | Yes | Active | 8 | 40 MHz | 61440 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |