Parametric results for: mc9rs08ka2csc under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc9rs08ka2csc
Select parts from the table below to compare.
Compare
Compare
MC9RS08KA2CSC
Freescale Semiconductor
$0.4446 Yes Yes Transferred 8 20 MHz 2048 63 6 YES 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FREESCALE SEMICONDUCTOR INC SOIC ROHS COMPLIANT, SOIC-8 8 compliant EAR99 8542.31.00.01 NXP
MC9RS08KA2CSC
NXP Semiconductors
$1.2985 Yes Active 8 20 MHz 2048 63 6 YES 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS ROHS COMPLIANT, SOIC-8 compliant EAR99 8542.31.00.01 NXP
MC9RS08KA2CSCR
NXP Semiconductors
$1.3097 Yes Active 8 20 MHz 2048 63 6 YES 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS ROHS COMPLIANT, SOIC-8 compliant EAR99 8542.31.00.01 NXP
MC9RS08KA2CSC
Rochester Electronics LLC
Check for Price Yes Yes Active 8 20 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, SOIC-8 8 unknown
MC9RS08KA2CSCR
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 20 MHz 2048 63 6 YES 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm FREESCALE SEMICONDUCTOR INC SOIC ROHS COMPLIANT, SOIC-8 8 compliant EAR99 8542.31.00.01 NXP
MC9RS08KA2CSCR
Rochester Electronics LLC
Check for Price Yes Yes Active e3 3 260 40 MATTE TIN ROCHESTER ELECTRONICS LLC SOIC 8 unknown