Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
MB8116100A-50PFTR
FUJITSU Limited
|
||
|
MB8116100A-50PFTR
FUJITSU Semiconductor Limited
|
||
|
MB8116100A-50PFTN
FUJITSU Semiconductor Limited
|
||
|
MB8116100A-50PV
FUJITSU Limited
|
||
|
MB8116100A-50PFTN
FUJITSU Limited
|
||
|
MB8116100A-50PJ
FUJITSU Limited
|
||
|
MB8116100A-50PV
FUJITSU Semiconductor Limited
|
||
|
MB8116100A-50PJ
FUJITSU Semiconductor Limited
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Refresh Cycles
|
Access Mode
|
Memory IC Type
|
Additional Feature
|
I/O Type
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Reverse Pinout
|
Self Refresh
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | YES | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | TSOP2 | TSOP, TSOP24/26,.36 | 26 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2-R, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SMSIP24,25 | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FUJITSU LTD | VIP | , SMSIP24,25 | 24 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | TSOP2 | TSOP, TSOP24/26,.36 | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSVP-L24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | VERTICAL SURFACE MOUNT | YES | L BEND | SINGLE | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 |
|
MB8116100A-50PFTR
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | YES | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | TSOP2 | TSOP, TSOP24/26,.36 | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB8116100A-50PFTR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2-R, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB8116100A-50PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB8116100A-50PV
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SMSIP24,25 | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FUJITSU LTD | VIP | , SMSIP24,25 | 24 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MB8116100A-50PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | TSOP2 | TSOP, TSOP24/26,.36 | 26 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB8116100A-50PJ
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB8116100A-50PV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSVP-L24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | VERTICAL SURFACE MOUNT | YES | L BEND | SINGLE | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MB8116100A-50PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 |