Filter Your Search
1 - 4 of 4 results
|
MAX793SCSE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 3.02 V | 5.5 V | 80 µA | 2 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1996-04-12 | Analog Devices | |||||||||
|
MAX793SCSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.02 V | 5.5 V | 80 µA | 2 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX793SCSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 3.02 V | 5.5 V | 80 µA | 2 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MS-012AC, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX793SCSE+TC48
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | VOLTAGE SUPERVISOR/RESET IC | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |