Parametric results for: max132eng+ under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max132eng
Select parts from the table below to compare.
Compare
Compare
MAX132ENG+
Analog Devices Inc
$13.8073 Yes Active 5 V 6 V 1 0.006 % 18 NO ADC, MULTI-SLOPE -9 V -5 V 1 2'S COMPLEMENT BINARY 125 µA CMOS INDUSTRIAL SERIAL R-PDIP-T24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm ANALOG DEVICES INC 24-PDIP-300_MIL PLASTIC, DIP-24 24 24-PDIP-300_MIL compliant 1999-05-25 Analog Devices
MAX132ENG+
Maxim Integrated Products
$24.6477 Yes Yes Transferred 5 V 6 V 1 0.006 % 18 NO ADC, MULTI-SLOPE -9 V -5 V 1 2'S COMPLEMENT BINARY 125 µA CMOS INDUSTRIAL SERIAL R-PDIP-T24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-24 24 compliant EAR99 8542.39.00.01
MAX132ENG
Maxim Integrated Products
Check for Price No No Obsolete 5 V 6 V 1 0.006 % 18 NO ADC, MULTI-SLOPE -9 V -5 V 1 2'S COMPLEMENT BINARY 125 µA CMOS INDUSTRIAL SERIAL R-PDIP-T24 Not Qualified e0 1 85 °C -40 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant EAR99 8542.39.00.01
MAX132ENG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 6 V 1 0.006 % 18 NO ADC, MULTI-SLOPE -9 V -5 V 1 2'S COMPLEMENT BINARY 125 µA CMOS INDUSTRIAL SERIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 31.75 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant 8542.39.00.01