Filter Your Search
1 - 4 of 4 results
|
MAPLAD36KP75CA
Microsemi Corporation
|
$61.5048 | No | No | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||||||||||||||||||||||
|
MAPLAD36KP75CAE3
Microsemi Corporation
|
$61.5048 | Yes | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||||||||||||||||||||||
|
MAPLAD36KP75CA
Microchip Technology Inc
|
$73.9579 | No | Active | 121 V | 10 µA | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 36 kW | 75 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||
|
MAPLAD36KP75CAE3
Microchip Technology Inc
|
$73.9579 | Yes | Active | 121 V | 10 µA | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 36 kW | 75 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |