Parametric results for: m9210a under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m9210
Select parts from the table below to compare.
Compare
Part Number
M92-10
Torotel Products Inc
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Core Material Inductor Application
Number of Functions Shielded
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Shape/Size Description
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Obsolete GENERAL PURPOSE INDUCTOR 17.5 mH 3.88 Ω 1 % NO 1 kHz IRON FILTER CHOKE 1 YES 105 °C -55 °C 2 Radial RECTANGULAR PACKAGE RADIAL WIRE 27.7622 mm 23.8252 mm 13.1064 mm TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00
Compare
M92-10
Torotel Products Inc
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 17.5 mH 3.88 Ω 1 % NO 1 kHz IRON FILTER CHOKE 1 YES 105 °C -55 °C 2 Radial RECTANGULAR PACKAGE RADIAL WIRE 27.7622 mm 23.8252 mm 13.1064 mm TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00