Filter Your Search
1 - 10 of 11 results
|
M83513/03-D15N
AirBorn Inc
|
$131.9026 | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | -55 °C | 125 °C | PLUG | S25P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.175 inch | AIRBORN INC | compliant | ||||||||||||||||||
|
M83513/03-D15N
ITT Interconnect Solutions
|
$147.1819 | No | No | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | -55 °C | 125 °C | PLUG | S25P0 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.175 inch | ITT CANNON | compliant | |||||||||||||
|
M83513/03-D15N
Glenair Inc
|
$354.7872 | Yes | Active | 25 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.31 inch | 0.233 inch | 1.185 inch | GLENAIR INC | compliant | |||||||||||||||||||||||
|
M83513/03-D15N
Bel Fuse
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/03-D15N
TE Connectivity
|
Check for Price | Yes | Active | 25 | 2 | 1.27 mm | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | -55 °C | 125 °C | PLUG | S25P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.175 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||
|
M83513/03-D15N
Cristek Interconnects Inc
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | -55 °C | 125 °C | PLUG | S25P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.175 inch | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||
|
M83513/03-D15N
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | -55 °C | 125 °C | PLUG | S25P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.175 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M83513/03D15N
TE Connectivity
|
Check for Price | Active | 25 | MALE | CABLE | POLYETHERIMIDE | D | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
M83513/03-D15N
Cinch Connectivity Solutions
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | D | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | -55 °C | 125 °C | PLUG | S25P0 | GOLD (50) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.175 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||
|
M83513/03-D15N
Defense Logistics Agency
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | PLASTIC | D | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | -55 °C | 125 °C | PLUG | S25P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.175 inch | DEFENSE LOGISTICS AGENCY | unknown |