Filter Your Search
1 - 1 of 1 results
|
M80-4814205
Harwin
|
$33.0628 | Yes | Yes | Active | 42 | 2 | 25 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATABLE CONTACT: M80-0130005, PANEL MOUNTABLE | NO | 2.78 N | 0.043 inch | 100 MΩ | 24 AWG | 28 AWG | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.217 inch | 0.296 inch | 2.047 inch | HARWIN PLC | LEAD FREE | not_compliant | Harwin |