Filter Your Search
1 - 1 of 1 results
|
M74HC4316RM13TR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 4.5 V | YES | -4.5 V | 85 Ω | 5 Ω | 21 ns | 34 ns | SPST | CMOS | -6 V | -1 V | NC | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |