Filter Your Search
1 - 10 of 10 results
|
M55342H10B100DRWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
|
M55342H10B100DRWS
Vishay Intertechnologies
|
$12.0538 | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
M55342H10B100DR-TR
State of the Art Inc
|
Check for Price | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | not_compliant | STATE OF THE ART INC | CHIP | ||||||||||||
|
M55342H10B100DRT34
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 Ω | 1 % | 500 mW | 1110 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 546 µm | 2.667 mm | 2.54 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | |||||||||||
|
M55342H10B100DR
State of the Art Inc
|
Check for Price | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | not_compliant | STATE OF THE ART INC | CHIP | |||||||||||||
|
M55342H10B100DRWS
Vishay Thin Film
|
Check for Price | No | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | EAR99 | 8533.21.00.30 | |||
|
M55342H10B100DRTS
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
M55342H10B100DRT0
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
M55342H10B100DRT0
Vishay Thin Film
|
Check for Price | No | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | EAR99 | 8533.21.00.30 | |||
|
M55342H10B100DRTS
Vishay Thin Film
|
Check for Price | No | No | Active | 100 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | EAR99 | 8533.21.00.30 |