Parametric results for: m25p32-vme6g under Flash Memories

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: m25p32vme6g
Select parts from the table below to compare.
Compare
Compare
M25P32-VME6G/4
Numonyx Memory Solutions
Check for Price Transferred 33.5544 Mbit 8 4MX8 75 MHz FLASH 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm NUMONYX DFP HVSON, 8 unknown EAR99 8542.32.00.51
M25P32-VME6G/4
Micron Technology Inc
Check for Price Yes Yes Obsolete 33.5544 Mbit 8 4MX8 75 MHz FLASH 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-XDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC DFP HVSON, 8 compliant EAR99 8542.32.00.51
M25P32-VME6GB
Micron Technology Inc
Check for Price Yes Yes Obsolete 33.5544 Mbit 8 4MX8 75 MHz FLASH 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-XDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC DFP HVSON, 8 compliant EAR99 8542.32.00.51
M25P32-VME6G
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 8 4MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm STMICROELECTRONICS SOIC SON, SOLCC8,.3 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M25P32-VME6G
Numonyx Memory Solutions
Check for Price Yes Transferred 33.5544 Mbit 8 4MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm NUMONYX SOIC HVSON, SOLCC8,.3 8 unknown EAR99 8542.32.00.51
M25P32-VME6GB
Numonyx Memory Solutions
Check for Price Transferred 33.5544 Mbit 8 4MX8 75 MHz FLASH 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm NUMONYX DFP HVSON, 8 unknown EAR99 8542.32.00.51
M25P32-VME6G
Micron Technology Inc
Check for Price Yes Yes Obsolete 33.5544 Mbit 8 4MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC SOIC HVSON, SOLCC8,.3 8 compliant EAR99 8542.32.00.51 Micron
M25P32-VME6GBA
Numonyx Memory Solutions
Check for Price Obsolete NUMONYX , unknown EAR99 8542.32.00.51
M25P32-VME6G/4A
Numonyx Memory Solutions
Check for Price Obsolete NUMONYX , unknown EAR99 8542.32.00.51