Parametric results for: m20-9990245 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m209990245
Select parts from the table below to compare.
Compare
Compare
M20-9990245
Harwin
$0.0985 Yes Yes Active 2 1 2.54 mm 1 25 mΩ 3 A MALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 750VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE SOLDER 0.1 inch 0.1 inch 0.2 inch 0.118 inch HARWIN PLC ROHS COMPLIANT compliant EAR99 8536.69.40.40 Harwin