Filter Your Search
1 - 2 of 2 results
|
LTM2883IY-3I#PBF
Linear Technology
|
$14.9522 | Yes | Transferred | 3.3 V | 5 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | |||||||
|
LTM2883IY-3I#PBF
Analog Devices Inc
|
$27.2586 | No | Yes | Active | 3.3 V | 5 V | DIGITAL ISOLATOR | HYBRID | 1 | 5.5 V | 1.62 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | ANALOG DEVICES INC | BGA-32 | 32 | 05-08-1851 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |