Filter Your Search
1 - 10 of 32 results
|
LT1374CR-SYNC#PBF
Linear Technology
|
$3.8821 | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1374CR#PBF
Linear Technology
|
$4.0815 | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1374CR-5#PBF
Linear Technology
|
$4.1214 | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1374CR-5SYNC#PBF
Linear Technology
|
$5.1001 | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1374CR-5SYNC#TRPBF
Linear Technology
|
$5.2020 | Yes | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1374CR-5#TRPBF
Linear Technology
|
$5.2763 | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1374CR#TRPBF
Linear Technology
|
$5.2763 | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1374CR-SYNC#TRPBF
Linear Technology
|
$5.2763 | Yes | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1374CR-SYNC#PBF
Analog Devices Inc
|
$9.8658 | No | Yes | Active | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices | ||||||
|
LT1374CR-5#PBF
Analog Devices Inc
|
$11.4983 | No | Yes | Active | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices |