Filter Your Search
1 - 4 of 4 results
|
LPC2101FBD48,151
NXP Semiconductors
|
$2.7523 | Yes | Not Recommended | 32 | 70 MHz | 8192 | 2048 | ARM7 | 25 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2101FBD48-S
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 32 | 70 MHz | 8192 | 2048 | ARM7 | YES | FLASH | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | 48 | unknown | |||||||||||||||||||||||||||||
|
LPC2101FBD48
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LPC2101FBD48
NXP Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 32 | 70 MHz | 25 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 |