Filter Your Search
1 - 1 of 1 results
|
LPC1549JBD48QL
NXP Semiconductors
|
$7.6855 | Yes | Active | 32 | 72 MHz | 262144 | 36864 | CORTEX-M3 | 25 MHz | 30 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.3 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.4 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |