Filter Your Search
1 - 2 of 2 results
|
LM258AMDREP
Texas Instruments
|
$1.2797 | Yes | Yes | Active | 3 mV | 0.3 V/us | 100 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | 15 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM258AMDREPG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 0.3 V/us | 100 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | 15 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |