Filter Your Search
1 - 2 of 2 results
|
L6599AD
STMicroelectronics
|
$1.4248 | Yes | Active | 15 V | 16 V | 8.85 V | 15 V | 2 mA | YES | PUSH-PULL | SWITCHING CONTROLLER | RESONANT CONTROL | 1 | R-PDSO-G16 | e3 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
L6599ADTR
STMicroelectronics
|
$1.5983 | Yes | Active | 15 V | 16 V | 8.85 V | 15 V | 2 mA | YES | PUSH-PULL | 260 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |