Filter Your Search
1 - 2 of 2 results
|
L6227Q
STMicroelectronics
|
$3.6391 | Yes | Active | 48 V | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | S-XQCC-N32 | Not Qualified | e4 | 3 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 950 µm | 5 mm | STMICROELECTRONICS | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
L6227QTR
STMicroelectronics
|
Check for Price | Active | 48 V | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 950 µm | 5 mm | STMICROELECTRONICS | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |