Filter Your Search
1 - 4 of 4 results
|
L3G4200DHTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TFBGA | LCC16,.16SQ,25 | SQUARE | GRID ARRAY | NICKEL GOLD | BUTT | 650 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | STMICROELECTRONICS | LGA | TFBGA, LCC16,.16SQ,25 | 16 | compliant | 8542.39.00.01 | |||
|
L3G4200DH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TFBGA | LCC16,.16SQ,25 | SQUARE | GRID ARRAY | NICKEL GOLD | BUTT | 650 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | STMICROELECTRONICS | LGA | TFBGA, LCC16,.16SQ,25 | 16 | compliant | 8542.39.00.01 | |||
|
L3G4200DTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TFLGA | LCC16,.16SQ,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NICKEL GOLD | BUTT | 650 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | STMICROELECTRONICS | LGA | LGA-16 | 16 | compliant | 8542.39.00.01 | STMicroelectronics | |||
|
L3G4200D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | MOTION SENSOR | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-BU16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TFLGA | LGA16,4X4,26 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) - electrolytic | BUTT | 650 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | STMICROELECTRONICS | LGA | LGA-16 | 16 | unknown | 8542.39.00.01 | STMicroelectronics |