Filter Your Search
1 - 3 of 3 results
|
KBPC2501I
Diotec Semiconductor AG
|
$1.3684 | Yes | Obsolete | 25 A | 1.2 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | 100 V | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
KBPC2501IP
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
KBPC2501I
SEMIKRON
|
Check for Price | Yes | Obsolete | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | WIRE | UPPER | SEMIKRON INTERNATIONAL | 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 |