Filter Your Search
1 - 10 of 14 results
|
ISP1761BE
ST-Ericsson
|
$7.0560 | Yes | Obsolete | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128 | 128 | unknown | 8542.31.00.01 | |||||||
|
ISP1761BE-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 1.8/3.3,3.3/5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||
|
ISP1761BE,551
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||
|
ISP1761BE,557
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 | |||||||||
|
ISP1761BE,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128 | 128 | unknown | 8542.31.00.01 | ||||||||
|
ISP1761BE
NXP Semiconductors
|
Check for Price | Yes | Transferred | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128 | 128 | unknown | 8542.31.00.01 | NXP | ||||
|
ISP1761BE
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ISP1761BEGE
ST-Ericsson
|
Check for Price | Obsolete | 8051; DRAGONBALL; MIPS; PCI; POWERPC; SH-3; SH-4; STRONGARM; XA; VBUS | 32 | 17 | 60.03 MBps | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5 V | 3.3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | LQFP-128 | unknown | 8542.31.00.01 | |||||||||||||||
|
ISP1761BE,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128 | 128 | unknown | 8542.31.00.01 | ||||||||
|
ISP1761BEUM
ST-Ericsson
|
Check for Price | Obsolete | 8051; DRAGONBALL; MIPS; PCI; POWERPC; SH-3; SH-4; STRONGARM; XA; VBUS | 32 | 17 | 60.03 MBps | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5 V | 3.3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | LFQFP, QFP128,.63X.87,20 | unknown | 8542.31.00.01 |