Filter Your Search
1 - 1 of 1 results
|
ISO1H811GAUMA1
Infineon Technologies AG
|
$8.3744 | No | Yes | Active | 3.3 V | 8 | 700 mA | 170 µs | 120 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 625 mA | 5.5 V | 3 V | 30 V | 15 V | YES | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | SOIC | HSSOP, SSOP36,.56 | 36 | not_compliant | EAR99 | 8542.39.00.01 | Infineon |