Filter Your Search
1 - 4 of 4 results
|
ISL8502IRZ
Renesas Electronics Corporation
|
$2.5721 | Yes | Yes | Obsolete | 12 V | 14 V | 5.5 V | YES | BUCK | 1.2 MHz | OUTPUT BIS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | 24 | L24.4X4D | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ISL8502IRZ-T
Renesas Electronics Corporation
|
$3.3060 | Yes | Obsolete | 12 V | 14 V | 5.5 V | YES | BUCK | 1.2 MHz | OUTPUT BIS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | 24 | L24.4X4D | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QFN-24 | ||||||
|
ISL8502IRZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 14 V | 5.5 V | 4 A | YES | BUCK | 1.44 MHz | ALSO OPERATES 4.5 V TO 5.5 V SUPPLY | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 24 | compliant | EAR99 | 8542.39.00.01 | HVQCCN, LCC24,.16SQ,20 | ||||||
|
ISL8502IRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 14 V | 5.5 V | 4 A | YES | BUCK | 1.44 MHz | ALSO OPERATES 4.5 V TO 5.5 V SUPPLY | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 24 | compliant | EAR99 | 8542.39.00.01 | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 |