Parametric results for: isl83483ib-t under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl83483ibt
Select parts from the table below to compare.
Compare
Compare
ISL83483IB-T
Renesas Electronics Corporation
Check for Price No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 90 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOP, unknown EAR99 8542.39.00.01 2017-10-20 Renesas Electronics
ISL83483IB-T
Intersil Corporation
Check for Price No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER BICMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA 90 ns 1.2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERSIL CORP SOP, SOP8,.25 not_compliant EAR99 8542.39.00.01 SOIC 8
ISL83483IB-T
Rochester Electronics LLC
Check for Price No Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 90 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC PLASTIC, MS-012AA, SOIC-8 unknown SOIC 8