Parametric results for: isl8204mirz-t under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: isl8204mirzt
Select parts from the table below to compare.
Compare
Compare
ISL8204MIRZ-T
Renesas Electronics Corporation
$8.7210 Obsolete 12 V 1.5 V 20 V 1 V YES PUSH-PULL 660 kHz OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N15 e3 Not Qualified 3 85 °C -40 °C 15 PLASTIC/EPOXY HQCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 1.3 mm QUAD 15 mm 15 mm 3.7 mm RENESAS ELECTRONICS CORP Module HQCCN, 15 L15.15X15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL8204MIRZ-T13
Renesas Electronics Corporation
Check for Price Yes Active 12 V 20 V 1 V YES BUCK 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N15 e3 85 °C -40 °C 15 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD QUAD 15 mm 15 mm 3.7 mm RENESAS ELECTRONICS CORP QCCN, compliant EAR99 8542.39.00.01
ISL8204MIRZ-T
Intersil Corporation
Check for Price Transferred 12 V 1.5 V 20 V 1 V 4 A YES PUSH-PULL 660 kHz OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N15 e3 Not Qualified 3 85 °C -40 °C 15 PLASTIC/EPOXY HQCCN LCC15(UNSPEC) SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 1.3 mm QUAD 15 mm 15 mm 3.7 mm INTERSIL CORP MODULE HQCCN, LCC15(UNSPEC) 15 compliant EAR99 8542.39.00.01
ISL8204MIRZ-T13
Intersil Corporation
Check for Price Transferred SWITCHING CONTROLLER INTERSIL CORP , compliant EAR99 8542.39.00.01
ISL8204MIRZ-T7
Renesas Electronics Corporation
Check for Price Yes Active 12 V 20 V 1 V YES BUCK 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N15 e3 85 °C -40 °C 15 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD QUAD 15 mm 15 mm 3.7 mm RENESAS ELECTRONICS CORP QCCN, compliant EAR99 8542.39.00.01