Parametric results for: isl76123ahz-t under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: isl76123ahzt
Select parts from the table below to compare.
Compare
Compare
ISL76123AHZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V YES 60 Ω 800 mΩ SPDT 1 1 76 dB 12 V 2.7 V INDUSTRIAL R-PDSO-G6 e3 2 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm RENESAS ELECTRONICS CORP SOT23 LSSOP, 6 P6.064 unknown 8542.39.00.01 2018-03-08 Renesas Electronics
ISL76123AHZ-T7
Intersil Corporation
Check for Price Obsolete SPDT INTERSIL CORP , unknown 8542.39.00.01
ISL76123AHZ-T
Intersil Corporation
Check for Price Yes Obsolete 5 V YES 60 Ω SPDT 1 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 2 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL INTERSIL CORP SOT TSOP, TSOP6,.11,37 6 compliant 8542.39.00.01