Filter Your Search
1 - 4 of 4 results
|
ISL54224IRTZ
Renesas Electronics Corporation
|
$0.6990 | Yes | Obsolete | 3.3 V | YES | 7 Ω | 200 mΩ | SPDT | CMOS | 1 | 1 | 30 dB | 5.25 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 10 | L10.3X3A | compliant | 8542.39.00.01 | 2017-10-16 | Renesas Electronics | ||||||
|
ISL54224IRTZ
Intersil Corporation
|
Check for Price | Transferred | YES | 25 Ω | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, uTQFN | SON, SOLCC10,.12,20 | 10, 10 | compliant | 8542.39.00.01 | ||||||||||||
|
ISL54224IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 7 Ω | 200 mΩ | SPDT | CMOS | 1 | 1 | 30 dB | 5.25 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 10 | L10.3X3A | compliant | 8542.39.00.01 | 2017-10-16 | Renesas Electronics | ||||||
|
ISL54224IRTZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 25 Ω | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, uTQFN | SON, SOLCC10,.12,20 | 10, 10 | compliant | 8542.39.00.01 |